Part Details for STEVAL-ISA070V1 by STMicroelectronics
Overview of STEVAL-ISA070V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA070V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0699
|
Newark | Step Down Regulator, Dev Kit, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:St1S31, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Step Down Switching Regulator, Kit Contents:Eval Boardrohs Compliant: Yes |Stmicroelectronics STEVAL-ISA070V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0000 | Buy Now |
DISTI #
STEVAL-ISA070V1
|
Avnet Americas | Three Ampere / 1.5 MHz Step-Down Synchronous Switching Regulator Based On The ST1S31 In SO-8 Package - Boxed Product (Development Kits) (Alt: STEVAL-ISA070V1) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$40.6000 / $51.8000 | Buy Now |
DISTI #
511-STEVAL-ISA070V1
|
Mouser Electronics | Power Management IC Development Tools ST1S31 3A 1.5 MHz Switching Reg BRD RoHS: Compliant | 16 |
|
$35.7000 | Buy Now |
|
STMicroelectronics | 3 A / 1.5 MHz step-down synchronous switching regulator based on the ST1S31 in SO-8 package RoHS: Compliant Min Qty: 1 | 16 |
|
$34.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.9500 | Buy Now |
Part Details for STEVAL-ISA070V1
STEVAL-ISA070V1 CAD Models
STEVAL-ISA070V1 Part Data Attributes
|
STEVAL-ISA070V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA070V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |