Part Details for STEVAL-ISA082V1 by STMicroelectronics
Overview of STEVAL-ISA082V1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA082V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6635
|
Newark | Demo Board, 3.3V, 4A Synchronous Buck Converter, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:St1S40Iphr, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck Converter, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA082V1 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STEVAL-ISA082V1
|
Avnet Americas | ST1S40IPHR 3A Peak 800 kHz Fixed-Frequency PWM Synchronous Step-Down Evaluation Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA082V1) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$52.2000 / $66.6000 | Buy Now |
DISTI #
511-STEVAL-ISA082V1
|
Mouser Electronics | Power Management IC Development Tools 4A peak 800kHz fixed ST1S40IPHR Eval RoHS: Compliant | 9 |
|
$45.9000 | Buy Now |
DISTI #
V79:2366_17781901
|
Arrow Electronics | ST1S40IPHR DC to DC Converter and Switching Regulator Chip 3.3VDC Output Demonstration Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1141 | Americas - 20 |
|
$39.1300 | Buy Now |
|
STMicroelectronics | 4 A peak 800 kHz fixed-frequency PWM synchronous step-down demonstration board with enable on/off based on the ST1S40IPHR RoHS: Compliant Min Qty: 1 | 9 |
|
$44.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.3600 | Buy Now |
DISTI #
26113380
|
Verical | ST1S40IPHR DC to DC Converter and Switching Regulator Chip 3.3VDC Output Demonstration Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1141 | Americas - 20 |
|
$39.1300 | Buy Now |
DISTI #
STEVAL-ISA082V1
|
TME | Dev.kit: evaluation, prototype board, Comp: ST1S40IPHR, 800kHz Min Qty: 1 | 0 |
|
$53.6000 / $55.3000 | RFQ |
Part Details for STEVAL-ISA082V1
STEVAL-ISA082V1 CAD Models
STEVAL-ISA082V1 Part Data Attributes
|
STEVAL-ISA082V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA082V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |