Part Details for STEVAL-ISA141V1 by STMicroelectronics
Overview of STEVAL-ISA141V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA141V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0871
|
Newark | Boards |Stmicroelectronics STEVAL-ISA141V1 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STEVAL-ISA141V1-ND
|
DigiKey | BOARD EVAL STBB3J 2A 2MHZ Min Qty: 1 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$40.0000 | Buy Now |
DISTI #
STEVAL-ISA141V1
|
Avnet Americas | STBB3J High Efficiency Dual Mode Buck-Boost DC-DC Converter Evaluation Board - Boxed Product (Development Kits) (Alt: STEVAL-ISA141V1) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$46.4000 / $59.2000 | Buy Now |
DISTI #
511-STEVAL-ISA141V1
|
Mouser Electronics | Power Management IC Development Tools 2 A, 2 MHz, Vout = 3.3 V, high-efficiency dual-mode buck-boost DC-DC converter b RoHS: Compliant | 0 |
|
$40.0000 | Order Now |
|
STMicroelectronics | 2 A, 2 MHz, Vout = 3.3 V, high-efficiency dual-mode buck-boost DC-DC converter based on the STBB3J RoHS: Compliant Min Qty: 1 | 0 |
|
$39.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.6500 | Buy Now |
Part Details for STEVAL-ISA141V1
STEVAL-ISA141V1 CAD Models
STEVAL-ISA141V1 Part Data Attributes:
|
STEVAL-ISA141V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA141V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |