Part Details for STEVAL-ISA187V1 by STMicroelectronics
Overview of STEVAL-ISA187V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-ISA187V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16379-ND
|
DigiKey | EVAL BOARD FOR A6985F Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
5 In Stock |
|
$25.0000 | Buy Now |
DISTI #
STEVAL-ISA187V1
|
Avnet Americas | BOARD & REF DESIGN - Bulk (Alt: STEVAL-ISA187V1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$29.0000 / $37.0000 | Buy Now |
DISTI #
511-STEVAL-ISA187V1
|
Mouser Electronics | Power Management IC Development Tools 38 V, 0.5 A synchronous step-down switching regulator evaluation board based on RoHS: Compliant | 0 |
|
$25.0000 | Order Now |
|
STMicroelectronics | 38 V, 0.5 A synchronous step-down switching regulator evaluation board based on A6985F RoHS: Compliant Min Qty: 1 | 0 |
|
$24.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.1000 | Buy Now |
Part Details for STEVAL-ISA187V1
STEVAL-ISA187V1 CAD Models
STEVAL-ISA187V1 Part Data Attributes
|
STEVAL-ISA187V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-ISA187V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |