Part Details for STEVAL-MKI110V1 by STMicroelectronics
Overview of STEVAL-MKI110V1 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-MKI110V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6648
|
Newark | Adapter Board, Standard Dil24 Socket, Accessory Type:Adapter Board, For Use With:Standard Dil24 Sockets, Product Range:-, Features:Fully Compatible With All Other Available Adapter Boards Rohs Compliant: Yes |Stmicroelectronics STEVAL-MKI110V1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 | Buy Now |
DISTI #
39AH5628
|
Newark | Adapter Board, Mems Adapter Motherboard Rohs Compliant: Yes |Stmicroelectronics STEVAL-MKI110V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 | Buy Now |
DISTI #
497-11287-ND
|
DigiKey | DIL24 ADAPTER BOARD AIS328DQ Min Qty: 1 Lead time: 99 Weeks Container: Box |
11 In Stock |
|
$25.2500 | Buy Now |
DISTI #
STEVAL-MKI110V1
|
Avnet Americas | AIS328DQ Adapter Board for Standard DIL 24-Pin Socket - Boxed Product (Development Kits) (Alt: STEVAL-MKI110V1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Box | 0 |
|
$29.3000 | Buy Now |
DISTI #
511-STEVAL-MKI110V1
|
Mouser Electronics | Acceleration Sensor Development Tools AIS328DQ Adapter Evaluation Board RoHS: Compliant | 14 |
|
$25.0000 | Buy Now |
|
STMicroelectronics | AIS328DQ adapter board for standard DIL24 socket RoHS: Compliant Min Qty: 1 | 14 |
|
$24.5000 | Buy Now |
|
Future Electronics | AIS328DQ adapter board for standard DIL24 socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 15Kit |
|
$28.7700 / $30.2100 | Buy Now |
DISTI #
STEVAL-MKI110V1
|
Avnet Americas | AIS328DQ Adapter Board for Standard DIL 24-Pin Socket - Boxed Product (Development Kits) (Alt: STEVAL-MKI110V1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Box | 0 |
|
$29.3000 | Buy Now |
DISTI #
STEVAL-MKI110V1
|
TME | Dev.kit: evaluation, prototype board, Comp: AIS328DQ, 2.4÷3.6VDC Min Qty: 1 | 0 |
|
$27.9000 / $28.7000 | RFQ |
DISTI #
STEVAL-MKI110V1
|
Avnet Silica | AIS328DQ Adapter Board for Standard DIL 24-Pin Socket (Alt: STEVAL-MKI110V1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STEVAL-MKI110V1
STEVAL-MKI110V1 CAD Models
STEVAL-MKI110V1 Part Data Attributes:
|
STEVAL-MKI110V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-MKI110V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |