Part Details for STEVAL-TLL010V1 by STMicroelectronics
Overview of STEVAL-TLL010V1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STEVAL-TLL010V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2284
|
Newark | Evaluation Board, Stla02 Boost Led Driver, Device Topology:Boost, No. Of Outputs:1Outputs, Output Current:20Ma, Output Voltage:27V, Input Voltage Min:2.5V, Input Voltage Max:18V, Core Chip:Stla02, Dimming Control Type:Pwm Rohs Compliant: Yes |Stmicroelectronics STEVAL-TLL010V1 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STEVAL-TLL010V1
|
Avnet Americas | Evaluation Board For Driver For Up To 6 White LEDs For Display Backlights - Boxed Product (Development Kits) (Alt: STEVAL-TLL010V1) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$59.4500 / $75.8500 | Buy Now |
|
STMicroelectronics | Driver for up to 6 white LEDs for display backlights based on the STLA02 RoHS: Compliant Min Qty: 1 | 0 |
|
$50.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.2400 | Buy Now |
DISTI #
STEVAL-TLL010V1
|
Avnet Americas | Evaluation Board For Driver For Up To 6 White LEDs For Display Backlights - Boxed Product (Development Kits) (Alt: STEVAL-TLL010V1) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$59.4500 / $75.8500 | Buy Now |
Part Details for STEVAL-TLL010V1
STEVAL-TLL010V1 CAD Models
STEVAL-TLL010V1 Part Data Attributes:
|
STEVAL-TLL010V1
STMicroelectronics
Buy Now
|
Compare Parts:
STEVAL-TLL010V1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |