Part Details for STF10P6F6 by STMicroelectronics
Overview of STF10P6F6 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STF10P6F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0160
|
Newark | Mosfet, P-Ch, -60V, -10A, 175Deg C, 20W, Transistor Polarity:P Channel, Continuous Drain Current Id:-10A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.13Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-4V, Power Rohs Compliant: Yes |Stmicroelectronics STF10P6F6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1250 |
|
$1.3600 | Buy Now |
DISTI #
STF10P6F6
|
Avnet Americas | Trans MOSFET P-CH 60V 10A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF10P6F6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STF10P6F6
|
Avnet Americas | Trans MOSFET P-CH 60V 10A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF10P6F6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STF10P6F6
|
Avnet Silica | Trans MOSFET P-CH 60V 10A 3-Pin TO-220 FP Tube (Alt: STF10P6F6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CH 60V 10A TO-220FP | 241000 |
|
RFQ | |
DISTI #
3132734
|
element14 Asia-Pacific | MOSFET, P-CH, -60V, -10A, 175DEG C, 20W RoHS: Compliant Min Qty: 1 Container: Each | 1254 |
|
$0.4944 / $1.0081 | Buy Now |
DISTI #
3132734
|
Farnell | MOSFET, P-CH, -60V, -10A, 175DEG C, 20W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1250 |
|
$0.5108 / $1.1194 | Buy Now |
|
LCSC | TO-220-3 MOSFETs ROHS | 1000 |
|
$1.4426 / $1.7783 | Buy Now |
Part Details for STF10P6F6
STF10P6F6 CAD Models
STF10P6F6 Part Data Attributes:
|
STF10P6F6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF10P6F6
STMicroelectronics
P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7.2 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STF10P6F6
This table gives cross-reference parts and alternative options found for STF10P6F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF10P6F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUD08P06-155L-GE3 | Power Field-Effect Transistor, 8.2A I(D), 60V, 0.155ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | STF10P6F6 vs SUD08P06-155L-GE3 |