-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7532
|
Newark | Power Mosfet, N Channel, 10A, To-220Fp-3, Transistor Polarity:N Channel, Continuous Drain Current Id:10A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.37Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STF11N60DM2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 848 |
|
$1.0200 / $2.1500 | Buy Now |
DISTI #
497-16960-ND
|
DigiKey | MOSFET N-CH 600V 10A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3930 In Stock |
|
$0.7619 / $1.8200 | Buy Now |
DISTI #
STF11N60DM2
|
Avnet Americas | Transistor MOSFET N-CH 600V 10A 3-Pin TO-220FP Tube - Bulk (Alt: STF11N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7564 / $0.8607 | Buy Now |
DISTI #
511-STF11N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 370 mOhm typ 10 A MDmesh DM2 Power MOSFET RoHS: Compliant | 2797 |
|
$0.7600 / $1.8200 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 2797 |
|
$0.8100 / $1.7800 | Buy Now |
|
Future Electronics | 600V, 10A, 0.37OHM, N-Channel, TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 13000Tube |
|
$0.7450 / $0.8050 | Buy Now |
|
Future Electronics | 600V, 10A, 0.37OHM, N-Channel, TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7450 / $0.8050 | Buy Now |
|
Future Electronics | 600V, 10A, 0.37OHM, N-Channel, TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7450 / $0.9350 | Buy Now |
DISTI #
STF11N60DM2
|
Avnet Americas | Transistor MOSFET N-CH 600V 10A 3-Pin TO-220FP Tube - Bulk (Alt: STF11N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7564 / $0.8607 | Buy Now |
DISTI #
STF11N60DM2
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 83 |
|
$0.9400 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF11N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF11N60DM2
STMicroelectronics
N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220FP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |