-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5758
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF11N65M2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15034-5-ND
|
DigiKey | MOSFET N-CH 650V 7A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
27 In Stock |
|
$0.7654 / $1.8200 | Buy Now |
DISTI #
STF11N65M2
|
Avnet Americas | Trans MOSFET N-CH 650V 7A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF11N65M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7991 / $0.9093 | Buy Now |
DISTI #
511-STF11N65M2
|
Mouser Electronics | MOSFET N-channel 650 V, 0.60 Ohm typ 7 A MDmesh M2 Power MOSFET RoHS: Compliant | 898 |
|
$0.7460 / $1.8200 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 898 |
|
$1.0000 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8170 | Buy Now |
DISTI #
30593924
|
Verical | Trans MOSFET N-CH 650V 7A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 32 Package Multiple: 1 | Americas - 50 |
|
$0.9713 / $0.9900 | Buy Now |
DISTI #
STF11N65M2
|
Avnet Americas | Trans MOSFET N-CH 650V 7A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF11N65M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7991 / $0.9093 | Buy Now |
DISTI #
STF11N65M2
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.9100 / $1.5300 | RFQ |
|
Ameya Holding Limited | 650V,0.67Ohm,7A,N-channel Power MOSFET | 898 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF11N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF11N65M2
STMicroelectronics
N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STF11N65M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF11N65M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF11N65M2(045Y) | N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP narrow leads package | STMicroelectronics | STF11N65M2 vs STF11N65M2(045Y) |