-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.32 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0163
|
Newark | Mosfet, N-Ch, 600V, 11A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:11A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STF13NM60ND Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 593 |
|
$1.2100 / $1.3200 | Buy Now |
DISTI #
497-13865-5-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
662 In Stock |
|
$1.9511 / $2.9400 | Buy Now |
DISTI #
STF13NM60ND
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF13NM60ND) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0370 / $2.3179 | Buy Now |
DISTI #
511-STF13NM60ND
|
Mouser Electronics | MOSFET N-CH 600V 0.32Ohm 11A FDMesh II RoHS: Compliant | 878 |
|
$1.9500 / $2.9400 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 325 mOhm typ., 11 A FDmesh II Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 881 |
|
$2.4700 / $4.1000 | Buy Now |
|
Future Electronics | MOSFET 600V 0.38 OHM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9800 / $2.1900 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Quest Components | 340 |
|
$2.2422 / $3.6360 | Buy Now | |
DISTI #
STF13NM60ND
|
TME | Transistor: N-MOSFET, unipolar, 600V, 11A, Idm: 44A, 25W, TO220FP Min Qty: 1 | 47 |
|
$1.8400 / $4.0100 | Buy Now |
DISTI #
STF13NM60ND
|
Avnet Silica | Trans MOSFET N-CH 600V 11A 3-Pin TO-220 FP Tube (Alt: STF13NM60ND) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF13NM60ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF13NM60ND
STMicroelectronics
N-channel 600 V, 0.32 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF13NM60ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF13NM60ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AOTF380A60CL | Power Field-Effect Transistor, | Alpha & Omega Semiconductor | STF13NM60ND vs AOTF380A60CL |
AOTF380A60L | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Alpha & Omega Semiconductor | STF13NM60ND vs AOTF380A60L |