-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 2.9 Ohm typ., 3 A MDmesh K5 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6950
|
Newark | Stpower N-Channel Mosfets > 700 V |Stmicroelectronics STF5N105K5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 625 |
|
$1.3400 | Buy Now |
DISTI #
26Y5761
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF5N105K5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15116-5-ND
|
DigiKey | MOSFET N-CH 1050V 3A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
809 In Stock |
|
$1.1655 / $2.6900 | Buy Now |
DISTI #
STF5N105K5
|
Avnet Americas | Trans MOSFET N-CH 1050V 3A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF5N105K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 625 |
|
$1.1765 / $1.3387 | Buy Now |
DISTI #
511-STF5N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 2.9 Ohm typ 3 A MDmesh K5 Power MOSFET RoHS: Compliant | 0 |
|
$1.1600 / $1.2700 | Order Now |
|
STMicroelectronics | N-channel 1050 V, 2.9 Ohm typ., 3 A MDmesh K5 Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4800 / $2.6400 | Buy Now |
|
Future Electronics | N-Channel 1050 V 3.5 Ohm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1900 / $1.2300 | Buy Now |
|
Future Electronics | N-Channel 1050 V 3.5 Ohm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1900 / $1.2300 | Buy Now |
|
Quest Components | 16 |
|
$1.9500 / $3.1200 | Buy Now | |
DISTI #
STF5N105K5
|
Avnet Americas | Trans MOSFET N-CH 1050V 3A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: STF5N105K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 625 |
|
$1.1765 / $1.3387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF5N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF5N105K5
STMicroelectronics
N-channel 1050 V, 2.9 Ohm typ., 3 A MDmesh K5 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |