-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 0.90 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP wide creepage package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1406
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STFH12N105K5 Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STFH12N105K5-ND
|
DigiKey | DISCRETE Min Qty: 920 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3464 | Buy Now |
DISTI #
STFH12N105K5
|
Avnet Americas | Transistor MOSFET N-Channel 1050V 8A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STFH12N105K5) RoHS: Not Compliant Min Qty: 920 Package Multiple: 920 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8949 / $2.1562 | Buy Now |
DISTI #
511-STFH12N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 0.90 Ohm typ., 8 A MDmesh K5 Power MOSFET RoHS: Compliant | 0 |
|
$1.8900 / $2.0000 | Order Now |
|
STMicroelectronics | N-channel 1050 V, 0.90 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP wide creepage package RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2700 / $3.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 920 Package Multiple: 920 | 0 |
|
$1.9400 | Buy Now |
DISTI #
STFH12N105K5
|
Avnet Americas | Transistor MOSFET N-Channel 1050V 8A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STFH12N105K5) RoHS: Not Compliant Min Qty: 920 Package Multiple: 920 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8949 / $2.1562 | Buy Now |
DISTI #
STFH12N105K5
|
Avnet Americas | Transistor MOSFET N-Channel 1050V 8A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STFH12N105K5) RoHS: Not Compliant Min Qty: 920 Package Multiple: 920 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8949 / $2.1562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFH12N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFH12N105K5
STMicroelectronics
N-channel 1050 V, 0.90 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP wide creepage package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 850 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1050 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.6 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |