-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP ultra narrow leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3265
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STFU11N65M2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STFU11N65M2-ND
|
DigiKey | MOSFET Min Qty: 1000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8728 / $0.9872 | Buy Now |
DISTI #
STFU11N65M2
|
Avnet Americas | PTD HIGH VOLTAGE - Trays (Alt: STFU11N65M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
511-STFU11N65M2
|
Mouser Electronics | MOSFET N-channel 650 V, 0.60 Ohm typ 7 A MDmesh M2 Power MOSFET in TO-220FP ultra narro RoHS: Compliant | 83 |
|
$0.9020 / $2.0800 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP ultra narrow leads package RoHS: Compliant Min Qty: 1 | 83 |
|
$1.1400 / $2.0400 | Buy Now |
DISTI #
STFU11N65M2
|
Avnet Americas | PTD HIGH VOLTAGE - Trays (Alt: STFU11N65M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1810 |
|
RFQ | ||
DISTI #
STFU11N65M2
|
Avnet Americas | PTD HIGH VOLTAGE - Trays (Alt: STFU11N65M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFU11N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFU11N65M2
STMicroelectronics
N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP ultra narrow leads package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |