-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 8 Ohm typ., 1.4 A SuperMESH3(TM) Power MOSFET in TO-3PF package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STFW1N105K3-ND
|
DigiKey | MOSFET N-CH 1050V 1.4A ISOWATT Min Qty: 600 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$2.3269 | Buy Now |
DISTI #
STFW1N105K3
|
Avnet Americas | Trans MOSFET N-CH 1050V 14A 3-Pin TO-3PF Tube - Rail/Tube (Alt: STFW1N105K3) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8791 / $2.1383 | Buy Now |
DISTI #
511-STFW1N105K3
|
Mouser Electronics | MOSFET N-Ch 1050V 8 Ohm 1.4 A SuperMESH3(TM) RoHS: Compliant | 0 |
|
$2.1100 / $2.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 | 0 |
|
$1.9200 | Buy Now |
DISTI #
STFW1N105K3
|
Avnet Americas | Trans MOSFET N-CH 1050V 14A 3-Pin TO-3PF Tube - Rail/Tube (Alt: STFW1N105K3) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8791 / $2.1383 | Buy Now |
DISTI #
STFW1N105K3
|
TME | Transistor: N-MOSFET, unipolar, 1.05kV, 1.4A, Idm: 5.6A, 20W, TO3PF Min Qty: 1 | 60 |
|
$1.6200 / $2.4400 | Buy Now |
DISTI #
STFW1N105K3
|
Avnet Americas | Trans MOSFET N-CH 1050V 14A 3-Pin TO-3PF Tube - Rail/Tube (Alt: STFW1N105K3) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8791 / $2.1383 | Buy Now |
DISTI #
STFW1N105K3
|
Avnet Silica | Trans MOSFET N-CH 1050V 14A 3-Pin TO-3PF Tube (Alt: STFW1N105K3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 3 Days | Silica - 10620 |
|
Buy Now | |
DISTI #
STFW1N105K3
|
EBV Elektronik | Trans MOSFET N-CH 1050V 14A 3-Pin TO-3PF Tube (Alt: STFW1N105K3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFW1N105K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFW1N105K3
STMicroelectronics
N-channel 1050 V, 8 Ohm typ., 1.4 A SuperMESH3(TM) Power MOSFET in TO-3PF package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |