-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in TO-3PF package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5757
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STFW2N105K5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.7100 | Buy Now |
DISTI #
497-15537-5-ND
|
DigiKey | MOSFET N-CH 1050V 2A ISOWATT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
575 In Stock |
|
$1.0989 / $2.5300 | Buy Now |
DISTI #
STFW2N105K5
|
Avnet Americas | Trans MOSFET N-CH 1050V 2A 3-Pin TO-3PF Tube - Rail/Tube (Alt: STFW2N105K5) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1093 / $1.2623 | Buy Now |
DISTI #
511-STFW2N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 6 Ohm typ 1.5 A MDmesh K5 Power MOSFET in TO-3PF package RoHS: Compliant | 0 |
|
$1.0900 / $1.4000 | Order Now |
|
STMicroelectronics | N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in a TO-3PF package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5100 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.1800 / $1.3100 | Buy Now |
DISTI #
STFW2N105K5
|
Avnet Americas | Trans MOSFET N-CH 1050V 2A 3-Pin TO-3PF Tube - Rail/Tube (Alt: STFW2N105K5) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1093 / $1.2623 | Buy Now |
DISTI #
STFW2N105K5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.4200 / $2.2400 | RFQ |
|
Ameya Holding Limited | MOSFET N-CH 1050V 2A TO-3PF | 575 |
|
RFQ | |
DISTI #
STFW2N105K5
|
Avnet Americas | Trans MOSFET N-CH 1050V 2A 3-Pin TO-3PF Tube - Rail/Tube (Alt: STFW2N105K5) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1093 / $1.2623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFW2N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFW2N105K5
STMicroelectronics
N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in TO-3PF package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |