-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8703
|
Newark | Gate Driver, Mosfet, 5.5V, Soic-16 Rohs Compliant: Yes |Stmicroelectronics STGAP2GSCTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$2.0800 / $3.3200 | Buy Now |
DISTI #
497-STGAP2GSCTRCT-ND
|
DigiKey | DIGITAL ISO 5KV 1CH GATE DVR 8SO Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
466 In Stock |
|
$1.3960 / $2.8900 | Buy Now |
DISTI #
STGAP2GSCTR
|
Avnet Americas | STGAP2GSCTR - Tape and Reel (Alt: STGAP2GSCTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4091 / $1.6035 | Buy Now |
DISTI #
511-STGAP2GSCTR
|
Mouser Electronics | Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs RoHS: Compliant | 456 |
|
$1.5100 / $3.0400 | Buy Now |
|
STMicroelectronics | Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs RoHS: Compliant Min Qty: 1 | 456 |
|
$1.8700 / $2.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3900 | Buy Now |
DISTI #
STGAP2GSCTR
|
Avnet Americas | STGAP2GSCTR - Tape and Reel (Alt: STGAP2GSCTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4091 / $1.6035 | Buy Now |
DISTI #
STGAP2GSCTR
|
TME | IC: driver Min Qty: 1 | 0 |
|
$1.6500 / $2.8900 | RFQ |
DISTI #
STGAP2GSCTR
|
Avnet Americas | STGAP2GSCTR - Tape and Reel (Alt: STGAP2GSCTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4091 / $1.6035 | Buy Now |
DISTI #
STGAP2GSCTR
|
Avnet Silica | STGAP2GSCTR (Alt: STGAP2GSCTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGAP2GSCTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGAP2GSCTR
STMicroelectronics
Buffer/Inverter Based MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |