-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Galvanically isolated 4 A single gate driver for SiC MOSFETs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8885
|
Newark | Gate Driver, 1-Ch, Half Bridge, Wsoic-8, No. Of Channels:1Channels, Gate Driver Type:Isolated, Driver Configuration:Half Bridge, Power Switch Type:Sic Mosfet, No. Of Pins:8Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics STGAP2SICSTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3484 |
|
$1.3400 | Buy Now |
DISTI #
24AJ5834
|
Newark | Motion Control & Automation |Stmicroelectronics STGAP2SICSTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
497-STGAP2SICSTRCT-ND
|
DigiKey | DIGITAL ISO 5KV 1CH GATE DVR 8SO Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$1.3499 / $2.8900 | Buy Now |
DISTI #
STGAP2SICSTR
|
Avnet Americas | Gate Driver Galvanically Isolated Single 1200V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: STGAP2SICSTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4093 / $1.6037 | Buy Now |
DISTI #
32AJ8885
|
Avnet Americas | Gate Driver Galvanically Isolated Single 1200V 4A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 32AJ8885) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 484 Partner Stock |
|
$2.2600 / $3.3200 | Buy Now |
DISTI #
511-STGAP2SICSTR
|
Mouser Electronics | Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs RoHS: Compliant | 1845 |
|
$1.3400 / $2.7800 | Buy Now |
DISTI #
V36:1790_25122562
|
Arrow Electronics | Driver 1-OUT Half Brdg 8-Pin SO W T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2211 | Americas - 1000 |
|
$1.3260 / $2.5420 | Buy Now |
DISTI #
V72:2272_25122562
|
Arrow Electronics | Driver 1-OUT Half Brdg 8-Pin SO W T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2211 Container: Cut Strips | Americas - 200 |
|
$2.5670 / $2.6620 | Buy Now |
|
STMicroelectronics | Galvanically isolated 4 A single gate driver for SiC MOSFETs RoHS: Compliant Min Qty: 1 | 1845 |
|
$1.7000 / $2.7200 | Buy Now |
|
Future Electronics | STGAP2SICS Series 5.5 V 4 A Galvanically Isolated Single Gate Driver - SOIC-8W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGAP2SICSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGAP2SICSTR
STMicroelectronics
Galvanically isolated 4 A single gate driver for SiC MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2020-09-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |