-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2835
|
Newark | Igbt Module, 600V, 15A, Sdip2B-26, Transistor Polarity:N Channel, Dc Collector Current:15A, Collector Emitter Saturation Voltage Vce(On):600V, Power Dissipation Pd:75W, Collector Emitter Voltage V(Br)Ceo:-, Transistor Case Rohs Compliant: Yes |Stmicroelectronics STGIB15CH60TS-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$17.3100 / $21.9300 | Buy Now |
DISTI #
74Y7747
|
Newark | Ipm |Stmicroelectronics STGIB15CH60TS-L Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7000 | Buy Now |
DISTI #
497-STGIB15CH60TS-L-ND
|
DigiKey | SLLIMM(TM) - 2ND SERIES IPM, 3-P Min Qty: 1 Lead time: 16 Weeks Container: Tube |
137 In Stock |
|
$12.3052 / $17.8200 | Buy Now |
DISTI #
STGIB15CH60TS-L
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STGIB15CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 312 |
|
$10.9650 / $12.4774 | Buy Now |
DISTI #
511-STGIB15CH60TS-L
|
Mouser Electronics | IGBT Modules SLLIMM 2nd,3phs 15A,600V shrt-crct RoHS: Compliant | 48 |
|
$12.1100 / $17.8200 | Buy Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 48 |
|
$11.8700 / $17.4600 | Buy Now |
|
Future Electronics | SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$11.7400 / $11.8500 | Buy Now |
|
Future Electronics | SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$11.7400 / $11.8500 | Buy Now |
|
Future Electronics | SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.7400 / $12.3300 | Buy Now |
|
Future Electronics | SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$11.7400 / $12.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIB15CH60TS-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB15CH60TS-L
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | Module-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T26 | |
JESD-609 Code | e3 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |