-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
19 A, 600 V, very fast IGBT with Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7599
|
Newark | Igbt, Single, 600V, 42A, To-247, Continuous Collector Current:42A, Collector Emitter Saturation Voltage:2V, Power Dissipation:140W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Stmicroelectronics STGW19NC60HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7500 | Buy Now |
DISTI #
497-9061-5-ND
|
DigiKey | IGBT 600V 42A TO247 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4860 In Stock |
|
$1.4509 / $3.1100 | Buy Now |
DISTI #
STGW19NC60HD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 42A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STGW19NC60HD) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5147 / $1.7236 | Buy Now |
DISTI #
511-STGW19NC60HD
|
Mouser Electronics | IGBT Transistors 19 A - 600 V Very fast IGBT RoHS: Compliant | 543 |
|
$1.4500 / $3.1100 | Buy Now |
|
STMicroelectronics | 19 A, 600 V, very fast IGBT with Ultrafast diode RoHS: Compliant Min Qty: 1 | 543 |
|
$1.8400 / $3.0500 | Buy Now |
|
Future Electronics | STGW Series High Frequency Motor Both Hard Through Hole IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4300 / $1.5900 | Buy Now |
|
Future Electronics | STGW Series High Frequency Motor Both Hard Through Hole IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4300 / $1.5900 | Buy Now |
DISTI #
76492425
|
Verical | Trans IGBT Chip N-CH 600V 42A 140W 3-Pin(3+Tab) TO-247 Tube Min Qty: 30 Package Multiple: 30 Date Code: 2343 | Americas - 600 |
|
$1.5606 / $1.5902 | Buy Now |
DISTI #
STGW19NC60HD
|
TME | Transistor: IGBT, 600V, 21A, 140W, TO247-3 Min Qty: 1 | 36 |
|
$2.1100 / $3.1600 | Buy Now |
|
ComSIT USA | 19 A-600 V-TO-247 VERY FAST IGBT Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-247AC RoHS: Compliant | Europe - 570 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGW19NC60HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW19NC60HD
STMicroelectronics
19 A, 600 V, very fast IGBT with Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 42 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 272 ns | |
Turn-on Time-Nom (ton) | 32 ns |
This table gives cross-reference parts and alternative options found for STGW19NC60HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW19NC60HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGP15H60DF | Trench gate field-stop IGBT, H series 600 V, 15 A high speed | STMicroelectronics | STGW19NC60HD vs STGP15H60DF |
STGW19NC60H | 42A, 600V, N-CHANNEL IGBT, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STGW19NC60HD vs STGW19NC60H |