-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2581
|
Newark | Dc-Dc Converter, 3.3V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:1.65W, Output Current Max:500Ma, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Xp Power STH0548S3V3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $8.8700 | Buy Now |
DISTI #
1470-4890-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 30 Weeks Container: Tube |
274 In Stock |
|
$8.2700 / $9.8500 | Buy Now |
DISTI #
209-STH0548S3V3
|
Mouser Electronics | Non-Isolated DC/DC Converters 9-72Vin 3.3Vout 15 RoHS: Compliant | 228 |
|
$7.3800 / $8.8500 | Buy Now |
DISTI #
71771267
|
RS | DC-DC Converter 0.5A 3.3V Out 9-72V In | XP Power STH0548S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 40 |
|
$9.8500 | Buy Now |
DISTI #
STH0548S3V3
|
TME | Converter: DC/DC, Uin: 9÷72V, Uout: 3.3VDC, Iout: 500mA, SMD-10, SMT Min Qty: 1 | 0 |
|
$8.5400 / $11.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH0548S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
STH0548S3V3
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 10 |