-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.008 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7053
|
Newark | Lv Mosfet Trench |Stmicroelectronics STH80N10LF7-2AG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STH80N10LF7-2AG-ND
|
DigiKey | MOSFET N-CH 100V 80A H2PAK-2 Min Qty: 1000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2088 / $1.3221 | Buy Now |
DISTI #
STH80N10LF7-2AG
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Tape and Reel (Alt: STH80N10LF7-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.2202 / $1.3885 | Buy Now |
DISTI #
511-STH80N10LF7-2AG
|
Mouser Electronics | MOSFET N-channel 100 V, 0.008 Ohm typ 80 A STripFET F7 Power MOSFET in H2PAK-2 package RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | N-channel 100 V, 0.008 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5200 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2500 | Buy Now |
DISTI #
STH80N10LF7-2AG
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Tape and Reel (Alt: STH80N10LF7-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.2202 / $1.3885 | Buy Now |
DISTI #
STH80N10LF7-2AG
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Tape and Reel (Alt: STH80N10LF7-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.2202 / $1.3885 | Buy Now |
DISTI #
STH80N10LF7-2AG
|
Avnet Silica | MOS Power Transistors LV ( 41V-100V) (Alt: STH80N10LF7-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH80N10LF7-2AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH80N10LF7-2AG
STMicroelectronics
N-channel 100 V, 0.008 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |