Part Details for STIA100RW by MicroCare
Overview of STIA100RW by MicroCare
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STIA100RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-STIA100RW-ND
|
DigiKey | 70% ISOPROPYL ALCOHOL, PRESATURA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
36 In Stock |
|
$16.8695 / $21.6300 | Buy Now |
DISTI #
127-STIA100RW
|
Mouser Electronics | Chemicals Stereze 70% Isopropyl Alcohol Wipes (IPA), 100 Count Refill Pack (5in x 8in) RoHS: Compliant | 0 |
|
$16.8600 / $21.6300 | Order Now |
Part Details for STIA100RW
STIA100RW CAD Models
STIA100RW Part Data Attributes:
|
STIA100RW
MicroCare
Buy Now
|
Compare Parts:
STIA100RW
MicroCare
|
Samacsys Manufacturer | MicroCare |