-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0180
|
Newark | Ipm |Stmicroelectronics STIB1560DM2-L Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STIB1560DM2-L-ND
|
DigiKey | PTD HIGH VOLTAGE Min Qty: 156 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5897 | Buy Now |
DISTI #
STIB1560DM2-L
|
Avnet Americas | IPM Module 3-Phase 600V 15A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STIB1560DM2-L) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$13.5000 / $16.8100 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 69 |
|
$18.4821 / $21.7436 | Buy Now | |
DISTI #
STIB1560DM2-L
|
Avnet Americas | IPM Module 3-Phase 600V 15A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STIB1560DM2-L) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STIB1560DM2-L
|
Avnet Americas | IPM Module 3-Phase 600V 15A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STIB1560DM2-L) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STIB1560DM2-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STIB1560DM2-L
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T26 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 68 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 24 mm |