-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2248
|
Newark | Ipm |Stmicroelectronics STIB1560DM2T-L Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STIB1560DM2T-L
|
Avnet Americas | IPM Intelligent Power Module 15V 17A 1500Vrms 26-Pin SDIP2B Tube - Rail/Tube (Alt: STIB1560DM2T-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET RoHS: Compliant Min Qty: 1 | 18 |
|
$13.1900 / $19.4100 | Buy Now |
DISTI #
STIB1560DM2T-L
|
Avnet Americas | IPM Intelligent Power Module 15V 17A 1500Vrms 26-Pin SDIP2B Tube - Rail/Tube (Alt: STIB1560DM2T-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STIB1560DM2T-L
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM nano Min Qty: 1 | 0 |
|
$20.2300 / $28.3700 | RFQ |
DISTI #
STIB1560DM2T-L
|
Avnet Americas | IPM Intelligent Power Module 15V 17A 1500Vrms 26-Pin SDIP2B Tube - Rail/Tube (Alt: STIB1560DM2T-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STIB1560DM2T-L
|
Avnet Silica | IPM Intelligent Power Module 15V 17A 1500Vrms 26-Pin SDIP2B Tube (Alt: STIB1560DM2T-L) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STIB1560DM2T-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STIB1560DM2T-L
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SDIP-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-17 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T26 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |