-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STIB1560DM2T-LZ-ND
|
DigiKey | DISCRETE Min Qty: 156 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6875 | Buy Now |
DISTI #
STIB1560DM2T-LZ
|
Avnet Americas | IPM Module MOSFET 600V 15A 1.5kV 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STIB1560DM2T-LZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$11.0534 / $12.5779 | Buy Now |
DISTI #
511-STIB1560DM2T-LZ
|
Mouser Electronics | Discrete Semiconductor Modules SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET RoHS: Compliant | 0 |
|
$13.1700 / $13.8500 | Order Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$12.9100 / $17.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 156 Package Multiple: 156 | 0 |
|
$10.8600 | Buy Now |
DISTI #
STIB1560DM2T-LZ
|
Avnet Americas | IPM Module MOSFET 600V 15A 1.5kV 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STIB1560DM2T-LZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$11.0534 / $12.5779 | Buy Now |
DISTI #
STIB1560DM2T-LZ
|
Avnet Americas | IPM Module MOSFET 600V 15A 1.5kV 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STIB1560DM2T-LZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$11.0534 / $12.5779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STIB1560DM2T-LZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STIB1560DM2T-LZ
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-11-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |