-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual channel digital isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6124
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:100Mbps, Input Level:-, Output Level:-, Isolation Voltage:5Kv Rohs Compliant: Yes |Stmicroelectronics STISO621TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3608 |
|
$1.1100 / $2.2400 | Buy Now |
DISTI #
497-STISO621TRCT-ND
|
DigiKey | DUAL CHANNEL DIGITAL ISOLATOR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$0.9132 / $2.0700 | Buy Now |
DISTI #
STISO621TR
|
Avnet Americas | Isolator Digital 100Mbps 6000Vrms Dual 8-Pin SOIC - Tape and Reel (Alt: STISO621TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 80000 |
|
$0.9702 / $1.0119 | Buy Now |
DISTI #
511-STISO621TR
|
Mouser Electronics | Digital Isolators Dual channel digital isolator RoHS: Compliant | 37983 |
|
$0.9480 / $2.0700 | Buy Now |
DISTI #
E54:1762_18470917
|
Arrow Electronics | Digital Isolator Logic 2-CH 100Mbps 8-Pin SO W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | Europe - 2499 |
|
$0.8795 / $1.6989 | Buy Now |
DISTI #
V72:2272_25434862
|
Arrow Electronics | Digital Isolator Logic 2-CH 100Mbps 8-Pin SO W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2144 Container: Cut Strips | Americas - 451 |
|
$0.8919 / $1.5378 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 37983 |
|
$1.2100 / $2.0300 | Buy Now |
|
Future Electronics | Digital Isolators Dual channel digital isolator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Future Electronics | Digital Isolators Dual channel digital isolator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8600 / $0.8950 | Buy Now |
|
Future Electronics | Digital Isolators Dual channel digital isolator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8600 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STISO621TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STISO621TR
STMicroelectronics
Dual channel digital isolator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |