Part Details for STK672-401C-E by onsemi
Overview of STK672-401C-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Robotics and Drones
Price & Stock for STK672-401C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2680
|
Newark | Stk672 - 2-Phase Stepping Motor Driver |Onsemi STK672-401C-E Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.3700 | Buy Now |
|
Rochester Electronics | STK672 - 2-Phase Stepping Motor Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3045 |
|
$2.5900 / $3.0500 | Buy Now |
Part Details for STK672-401C-E
STK672-401C-E CAD Models
STK672-401C-E Part Data Attributes
|
STK672-401C-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK672-401C-E
onsemi
Microstepping Motor Driver, 2-Phase, Unipolar, SIP19 29.2x14.4, 15-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP19 29.2x14.4 | |
Package Description | ZIP-19 | |
Pin Count | 19 | |
Manufacturer Package Code | 127CF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 10 TO 45 SUPPLY, SEATED HGT-NOM | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZIP-T19 | |
JESD-609 Code | e2 | |
Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSZIP | |
Package Equivalence Code | ZIP19H,.15,.64,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Width | 14.4 mm |