Part Details for STK672-610 by onsemi
Overview of STK672-610 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Robotics and Drones
Price & Stock for STK672-610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STK672-610
|
Avnet Americas | 2-Phase Stepping Motor Driver 5V/NV/AV 19-Pin ZIP - Rail/Tube (Alt: STK672-610) RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2970 Partner Stock |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
STK672-610
|
Avnet Americas | 2-Phase Stepping Motor Driver 5V/NV/AV 19-Pin ZIP - Rail/Tube (Alt: STK672-610) RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2970 Partner Stock |
|
$0.2182 / $0.2605 | Buy Now |
DISTI #
STK672-610
|
Avnet Americas | 2-Phase Stepping Motor Driver 5V/NV/AV 19-Pin ZIP - Rail/Tube (Alt: STK672-610) RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2970 Partner Stock |
|
$0.2182 / $0.2605 | Buy Now |
|
Flip Electronics | Stock, ship today | 2970 |
|
$0.1760 | RFQ |
Part Details for STK672-610
STK672-610 CAD Models
STK672-610 Part Data Attributes
|
STK672-610
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK672-610
onsemi
Motor Driver, 2-Phase, Full and Half Stepping, Unipolar, SIP19 29.2x14.4, 15-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP19 29.2x14.4 | |
Package Description | ZIP-19 | |
Pin Count | 19 | |
Manufacturer Package Code | 127CF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 10 TO 42 SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZIP-T19 | |
JESD-609 Code | e2 | |
Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSZIP | |
Package Equivalence Code | ZIP19,.15,.16,40FL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18.2 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4.5 mm |