Part Details for STK760-221A-E by onsemi
Overview of STK760-221A-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK760-221A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2709
|
Newark | Stk760 - Analog Circuit, 1 Func, Hybrid |Onsemi STK760-221A-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0200 / $37.2800 | Buy Now |
|
Rochester Electronics | STK760 - Analog Circuit, 1 Func, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19586 |
|
$33.4700 / $39.3700 | Buy Now |
Part Details for STK760-221A-E
STK760-221A-E CAD Models
STK760-221A-E Part Data Attributes
|
STK760-221A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK760-221A-E
onsemi
SPECIALTY ANALOG CIRCUIT, SFM22, SIP-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | SIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSFM-T22 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 21 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |