-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Integrated Module (PIM), MOSFET, 40 V, 30 A, 16-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2720
|
Newark | Mosfet Module, N-Ch, 40V, 30A, Dip |Onsemi STK984-190-E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $8.9400 | Buy Now |
DISTI #
STK984-190-E
|
Avnet Americas | Transistor MOSFET Array Hexa N-CH 40V 24-Pin DIP Tube - Rail/Tube (Alt: STK984-190-E) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2380 Partner Stock |
|
$3.6332 / $4.3364 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$10.0196 / $12.1860 | Buy Now | |
|
Rochester Electronics | STK984-190-E - Power Integrated Module (PIM), MOSFET, 40 V, 30 A RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8848 |
|
$6.7700 / $7.9600 | Buy Now |
DISTI #
STK984-190-E
|
Avnet Americas | Transistor MOSFET Array Hexa N-CH 40V 24-Pin DIP Tube - Rail/Tube (Alt: STK984-190-E) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2380 Partner Stock |
|
$3.6332 / $4.3364 | Buy Now |
DISTI #
STK984-190-E
|
Avnet Americas | Transistor MOSFET Array Hexa N-CH 40V 24-Pin DIP Tube - Rail/Tube (Alt: STK984-190-E) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2380 Partner Stock |
|
$3.6332 / $4.3364 | Buy Now |
DISTI #
4185288
|
Farnell | MOSFET MODULE, N-CH, 40V, 30A, DIP RoHS: Compliant Min Qty: 48 Lead time: 3 Weeks, 1 Days Container: Each | 8848 |
|
$7.6408 | Buy Now |
|
Flip Electronics | Stock, ship today | 2380 |
|
$2.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STK984-190-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK984-190-E
onsemi
Power Integrated Module (PIM), MOSFET, 40 V, 30 A, 16-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-38/24 | |
Manufacturer Package Code | MODBL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T24 | |
JESD-609 Code | e3 | |
Length | 29.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 18.2 mm |