Part Details for STL-1-600-3-01 by Essentra Components
Overview of STL-1-600-3-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL-1-600-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4656
|
Newark | Cable Tie, Pa66, L-37.3Mm, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:37.3Mm, Cable Tie Width:-, Cable Bundle Diameter Max:15.2Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-1-600-3-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.1310 | Buy Now |
DISTI #
RPC5262-ND
|
DigiKey | CBL CLIP TWIST LOCK NAT ARROW Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2819 In Stock |
|
Buy Now | |
DISTI #
144-STL-1-600-3-01
|
Mouser Electronics | Cable Tie Mounts Twist Lock,Spcr,Nat,.50 in-.60 in Hold, Twist Lock,Spacer,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.2400 / $0.5300 | Order Now |
DISTI #
70909616
|
RS | Cable Tie, Twist Lock, Snap-In w/.188 Spacer, Bundle Dia .60 Max, Nat, Pk 1000 | Essentra Components STL-1-600-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4510 / $0.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 - 15.2 mm (0.500 - 0.600 in) - Spacer Length - 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.1787 / $0.3083 | Buy Now |
DISTI #
RICSTL1-600-3-01
|
DB Roberts | TWIST LOCK,SPCR,NAT,.50 IN-.60 | 0 |
|
RFQ | |
DISTI #
RICSTL-1-600-3-01
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
3846918
|
element14 Asia-Pacific | CABLE TIE, PA66, L-37.3MM, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 990 |
|
$0.2710 / $0.5567 | Buy Now |
DISTI #
3846918
|
Farnell | CABLE TIE, PA66, L-37.3MM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 2 Days Container: Each | 990 |
|
$0.3837 / $0.5881 | Buy Now |
Part Details for STL-1-600-3-01
STL-1-600-3-01 CAD Models
STL-1-600-3-01 Part Data Attributes
|
STL-1-600-3-01
Essentra Components
Buy Now
|
Compare Parts:
STL-1-600-3-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |