-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.475 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in a PowerFLAT 5x5 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6463
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL11N65M5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15261-1-ND
|
DigiKey | MOSFET N-CH 650V 8.5A POWERFLAT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9625 / $2.2900 | Buy Now |
DISTI #
STL11N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 8.5A 12-Pin PowerFLAT T/R - Tape and Reel (Alt: STL11N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0741 / $1.1203 | Buy Now |
DISTI #
511-STL11N65M5
|
Mouser Electronics | MOSFET N-channel 650 V, 0.475 Ohm typ 8.5 A MDmesh M5 Power MOSFET RoHS: Compliant | 0 |
|
$1.0500 / $2.2900 | Order Now |
|
STMicroelectronics | N-channel 650 V, 0.475 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in a PowerFLAT 5x5 HV package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2600 / $2.2400 | Buy Now |
|
Future Electronics | 650 V 0.475 Ohm typ., 8.5 A N-channel MDmesh™ M5 Power Mosfet -PowerFLAT™ 5x5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | 650 V 0.475 Ohm typ., 8.5 A N-channel MDmesh™ M5 Power Mosfet -PowerFLAT™ 5x5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | 650 V 0.475 Ohm typ., 8.5 A N-channel MDmesh™ M5 Power Mosfet -PowerFLAT™ 5x5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | 650 V 0.475 Ohm typ., 8.5 A N-channel MDmesh™ M5 Power Mosfet -PowerFLAT™ 5x5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
STL11N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 8.5A 12-Pin PowerFLAT T/R - Tape and Reel (Alt: STL11N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0741 / $1.1203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL11N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL11N65M5
STMicroelectronics
N-channel 650 V, 0.475 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in a PowerFLAT 5x5 HV package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLATPACK, S-XQFP-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 8.5 A | |
Drain-source On Resistance-Max | 0.53 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XQFP-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 34 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STL11N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL11N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL8N65M5 | 1.4A, 650V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, 5 X 5 MM, ROHS COMPLIANT, POWERFLAT-14 | STMicroelectronics | STL11N65M5 vs STL8N65M5 |