Part Details for STL12N65M2 by STMicroelectronics
Overview of STL12N65M2 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL12N65M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5832
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL12N65M2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15054-2-ND
|
DigiKey | MOSFET N-CH 650V 5A POWERFLAT HV Lead time: 52 Weeks Container: Tape & Reel (TR) |
252 In Stock |
|
Buy Now | |
DISTI #
STL12N65M2
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: STL12N65M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | N-channel 650 V, 0.62 Ohm typ., 5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV package RoHS: Compliant Min Qty: 1 | 5 |
|
$1.0200 / $1.8200 | Buy Now |
DISTI #
STL12N65M2
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: STL12N65M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | N-CHANNEL 650 V, 0.62 OHM TYP, 5 A MDMESH M2 POWER MOSFET IN A POWERFLAT 5X6 HV PACKAGE Power Field-Effect Transistor RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
STL12N65M2
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: STL12N65M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for STL12N65M2
STL12N65M2 CAD Models
STL12N65M2 Part Data Attributes:
|
STL12N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL12N65M2
STMicroelectronics
N-channel 650 V, 0.62 Ohm typ., 5 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |