-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STL160N10F8TR-ND
|
DigiKey | POWER FLAT 8L 6X5X1 P1.27 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5708 / $1.6321 | Buy Now |
DISTI #
STL160N10F8
|
Avnet Americas | LV MOSFET TRENCH (Alt: STL160N10F8) Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.6949 / $1.7678 | Buy Now |
DISTI #
511-STL160N10F8
|
Mouser Electronics | MOSFET RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
|
STMicroelectronics | N-Channel Enhancement Mode 100V, 3.2mOhm max, 158A STripFET F8 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.9300 / $3.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.6200 | Buy Now |
DISTI #
STL160N10F8
|
Avnet Americas | LV MOSFET TRENCH (Alt: STL160N10F8) Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.6949 / $1.7678 | Buy Now |
DISTI #
STL160N10F8
|
Avnet Americas | LV MOSFET TRENCH (Alt: STL160N10F8) Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.6949 / $1.7678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy