-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3143
|
Newark | Mosfet, N-Ch, 40V, 120A, 4.8W, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL160N4F7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9330 / $1.8200 | Buy Now |
DISTI #
97Y9562
|
Newark | Lv Mosfet Trench |Stmicroelectronics STL160N4F7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
497-STL160N4F7CT-ND
|
DigiKey | MOSFET N-CH 40V 120A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6316 / $1.5100 | Buy Now |
DISTI #
STL160N4F7
|
Avnet Americas | Transistor MOSFET N-CH 40V 120A 8-Pin PowerFLAT T/R - Bulk (Alt: STL160N4F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7049 / $0.7352 | Buy Now |
DISTI #
511-STL160N4F7
|
Mouser Electronics | MOSFET N-channel 40 V, 2.1 mOhm typ 120 A STripFET F7 Power MOSFET RoHS: Compliant | 2995 |
|
$0.6310 / $1.2900 | Buy Now |
|
STMicroelectronics | N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 3000 |
|
$0.7600 / $1.2600 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 40V 120A 8-Pin PowerFLAT 5x6 T/R (Alt: STL160N4F7 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 / $0.6500 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 40V 120A 8-Pin PowerFLAT 5x6 T/R (Alt: STL160N4F7 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 / $0.6500 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 40V 120A 8-Pin PowerFLAT 5x6 T/R (Alt: STL160N4F7 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6250 / $0.6500 | Buy Now |
DISTI #
STL160N4F7
|
Avnet Americas | Transistor MOSFET N-CH 40V 120A 8-Pin PowerFLAT T/R - Bulk (Alt: STL160N4F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7049 / $0.7352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL160N4F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL160N4F7
STMicroelectronics
N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |