Part Details for STL160NS3LLH7 by STMicroelectronics
Overview of STL160NS3LLH7 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL160NS3LLH7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6464
|
Newark | Lgs Lv Mosfet |Stmicroelectronics STL160NS3LLH7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STL160NS3LLH7
|
Avnet Americas | Trans MOSFET N-CH 30V 160A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL160NS3LLH7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
STL160NS3LLH7
|
Avnet Americas | Trans MOSFET N-CH 30V 160A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL160NS3LLH7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
STL160NS3LLH7
|
Avnet Americas | Trans MOSFET N-CH 30V 160A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL160NS3LLH7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ |
Part Details for STL160NS3LLH7
STL160NS3LLH7 CAD Models
STL160NS3LLH7 Part Data Attributes
|
STL160NS3LLH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL160NS3LLH7
STMicroelectronics
N-channel 30 V, 0.0016 Ohm typ., 160 A STripFET H7 Power MOSFETs plus monolithic Schottky in a PowerFLAT 5x6 package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |