-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.115 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2107
|
Newark | Mosfet, N-Ch, 600V, 21A, Powerflat 8X8, Transistor Polarity:N Channel, Continuous Drain Current Id:21A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.115Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STL33N60DM2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 895 |
|
$3.2700 / $5.8300 | Buy Now |
DISTI #
497-16941-1-ND
|
DigiKey | MOSFET N-CH 600V 21A PWRFLAT HV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2495 In Stock |
|
$2.3758 / $4.8800 | Buy Now |
DISTI #
STL33N60DM2
|
Avnet Americas | Transistor MOSFET N-CH 600V 21A 5-Pin PowerFLAT T/R - Bulk (Alt: STL33N60DM2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5438 / $2.6532 | Buy Now |
DISTI #
511-STL33N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.115 Ohm typ 21 A MDmesh DM2 Power MOSFET RoHS: Compliant | 0 |
|
$2.3700 / $4.8800 | Order Now |
|
STMicroelectronics | N-channel 600 V, 0.115 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8900 / $4.7800 | Buy Now |
|
Future Electronics | N-Channel 600 V 140 mOhm Surface Mount MDmesh™ DM2 Power MOSFET-PowerFLAT 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
|
Future Electronics | N-Channel 600 V 140 mOhm Surface Mount MDmesh™ DM2 Power MOSFET-PowerFLAT 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
|
Future Electronics | N-Channel 600 V 140 mOhm Surface Mount MDmesh™ DM2 Power MOSFET-PowerFLAT 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.3300 / $2.7900 | Buy Now |
DISTI #
STL33N60DM2
|
Avnet Americas | Transistor MOSFET N-CH 600V 21A 5-Pin PowerFLAT T/R - Bulk (Alt: STL33N60DM2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5438 / $2.6532 | Buy Now |
DISTI #
STL33N60DM2
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$2.8400 / $5.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL33N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL33N60DM2
STMicroelectronics
N-channel 600 V, 0.115 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | PowerFLAT 8x8 HV | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |