Part Details for STL80N10WF7 by STMicroelectronics
Overview of STL80N10WF7 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STL80N10WF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL80N10WF7
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.8600 / $1.5100 | RFQ |
DISTI #
STL80N10WF7
|
Avnet Silica | Trans MOSFET N-CH 100V 80A 8-Pin PowerFLAT T/R (Alt: STL80N10WF7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STL80N10WF7
|
EBV Elektronik | Trans MOSFET N-CH 100V 80A 8-Pin PowerFLAT T/R (Alt: STL80N10WF7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for STL80N10WF7
STL80N10WF7 CAD Models
STL80N10WF7 Part Data Attributes
|
STL80N10WF7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL80N10WF7
STMicroelectronics
N-channel 100 V, 9.4 mOhm typ., 80 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | PowerFLAT 5x6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |