-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog temperature sensor, ultra-low current 2.4 V, high precision
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5814-1-ND
|
DigiKey | SENSOR ANALOG -40C-85C 4UDFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43483 In Stock |
|
$0.3679 / $1.0700 | Buy Now |
DISTI #
STLM20DD9F
|
Avnet Americas | Temp Sensor Analog 4-Pin UDFN T/R - Tape and Reel (Alt: STLM20DD9F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3695 / $0.3854 | Buy Now |
DISTI #
511-STLM20DD9F
|
Mouser Electronics | Board Mount Temperature Sensors 2.4V Analog RoHS: Compliant | 37188 |
|
$0.3670 / $1.0700 | Buy Now |
|
STMicroelectronics | Analog temperature sensor, ultra-low current 2.4 V, high precision RoHS: Compliant Min Qty: 1 | 37188 |
|
$0.4800 / $1.0500 | Buy Now |
|
Future Electronics | STLM20 Series 5.5 V Precision Analog Temperature Sensor - UDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Future Electronics | STLM20 Series 5.5 V Precision Analog Temperature Sensor - UDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3850 | Buy Now |
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 10UA, 1.50CEL, RECTANGULAR, 4 PIN, SURFACE MOUNT | 13 |
|
$0.6750 / $0.8100 | Buy Now |
DISTI #
STLM20DD9F
|
Avnet Americas | Temp Sensor Analog 4-Pin UDFN T/R - Tape and Reel (Alt: STLM20DD9F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3695 / $0.3854 | Buy Now |
|
Ameya Holding Limited | STLM20 Series 5.5 V Precision Analog Temperature Sensor - UDFN-4 | 81201 |
|
RFQ | |
DISTI #
STLM20DD9F
|
Avnet Americas | Temp Sensor Analog 4-Pin UDFN T/R - Tape and Reel (Alt: STLM20DD9F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3695 / $0.3854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLM20DD9F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLM20DD9F
STMicroelectronics
Analog temperature sensor, ultra-low current 2.4 V, high precision
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, UDFN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.3 mm | |
JESD-609 Code | e4 | |
Linearity (Cel) | 0.4 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Nom | 10 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.05,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |