-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog temperature sensor, ultra-low current 2.4 V, high precision
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1162
|
Newark | Temp Sensor Analog 2.4V, Smd, Sc705, Ic Output Type:Voltage, Sensing Accuracy Range:± 1.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+130°C, Sensor Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.4V Rohs Compliant: Yes |Stmicroelectronics STLM20W87F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20095 |
|
$0.5250 / $1.3000 | Buy Now |
DISTI #
497-5970-1-ND
|
DigiKey | SENSOR ANALOG -55C-130C SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8163 In Stock |
|
$0.4088 / $1.1900 | Buy Now |
DISTI #
STLM20W87F
|
Avnet Americas | Temp Sensor Analog 5-Pin SOT-323 T/R - Tape and Reel (Alt: STLM20W87F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4107 / $0.4284 | Buy Now |
DISTI #
54M1162
|
Avnet Americas | Temp Sensor Analog 5-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 54M1162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1955 Partner Stock |
|
$0.7140 / $1.3000 | Buy Now |
DISTI #
511-STLM20W87F
|
Mouser Electronics | Board Mount Temperature Sensors 2.4V Analog-Ultr Low RoHS: Compliant | 69285 |
|
$0.4180 / $1.1900 | Buy Now |
|
STMicroelectronics | Analog temperature sensor, ultra-low current 2.4 V, high precision RoHS: Compliant Min Qty: 1 | 69785 |
|
$0.5300 / $1.1700 | Buy Now |
|
Future Electronics | STLM20 Series 5.5 V 10 mA Precision Analog Temperature Sensor - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Future Electronics | STLM20 Series 5.5 V 10 mA Precision Analog Temperature Sensor - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
|
Bristol Electronics | 1787 |
|
RFQ | ||
|
Bristol Electronics | 29706 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLM20W87F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLM20W87F
STMicroelectronics
Analog temperature sensor, ultra-low current 2.4 V, high precision
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOT323-5, SC70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 1.5 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.4 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for STLM20W87F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLM20W87F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6607IXK+T | Low-Voltage Analog Temperature Sensors in SC70 and SOT23 Packages, 5-SC70-N/A, 5 Pins, -20 to 85C | Analog Devices Inc | STLM20W87F vs MAX6607IXK+T |
LMT89DCKR | ±2.5°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130 | Texas Instruments | STLM20W87F vs LMT89DCKR |
MAX6607IXK-T | Analog Voltage Output Sensor, 500V Max, 2Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN | Maxim Integrated Products | STLM20W87F vs MAX6607IXK-T |
LMT88DCKR | ±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130 | Texas Instruments | STLM20W87F vs LMT88DCKR |
LMT88DCKT | ±4°C analog output temperature sensor with -11.77-mV/°C gain 5-SC70 -55 to 130 | Texas Instruments | STLM20W87F vs LMT88DCKT |
MAX6607IXK+T | Analog Voltage Output Sensor, 0.5V Max, 2Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN | Maxim Integrated Products | STLM20W87F vs MAX6607IXK+T |