-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-precision digital temperature sensor and thermal watchdog
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6326-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8195 In Stock |
|
$0.4745 / $1.2200 | Buy Now |
DISTI #
STLM75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: STLM75DS2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4485 / $0.4678 | Buy Now |
DISTI #
STLM75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: STLM75DS2F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4196 / $0.4774 | Buy Now |
DISTI #
STLM75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: STLM75DS2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2302 / $0.2401 | Buy Now |
DISTI #
511-STLM75DS2F
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temp Snsr Thermal Watchdog RoHS: Compliant | 566 |
|
$0.4740 / $1.2200 | Buy Now |
|
STMicroelectronics | High-precision digital temperature sensor and thermal watchdog RoHS: Compliant Min Qty: 1 | 566 |
|
$0.6800 / $1.2000 | Buy Now |
|
Future Electronics | STLM75 Series 5.5 V Digital Temperature Sensor and Thermal Watchdog - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 11000Reel |
|
$0.4650 / $0.5100 | Buy Now |
|
Future Electronics | STLM75 Series 5.5 V Digital Temperature Sensor and Thermal Watchdog - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 10000Reel |
|
$0.4650 / $0.5050 | Buy Now |
DISTI #
STLM75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: STLM75DS2F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4485 / $0.4678 | Buy Now |
DISTI #
STLM75DS2F
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: STLM75DS2F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4196 / $0.4774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLM75DS2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLM75DS2F
STMicroelectronics
High-precision digital temperature sensor and thermal watchdog
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | CMOS COMPATIBLE, THERMAL WATCHDOG | |
Body Breadth | 3.8 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.15 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for STLM75DS2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLM75DS2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTS75M2F | Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I2C interface | STMicroelectronics | STLM75DS2F vs STTS75M2F |
STTS75M2E | Digital temperature sensor and thermal watchdog | STMicroelectronics | STLM75DS2F vs STTS75M2E |
STCN75M2E | Digital temperature sensor and thermal watchdog | STMicroelectronics | STLM75DS2F vs STCN75M2E |
STDS75M2E | Digital temperature sensor and thermal watchdog | STMicroelectronics | STLM75DS2F vs STDS75M2E |