-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA - ultra low quiescent current linear voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2266
|
Newark | Ldo, Fixed, 2V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics STLQ015M20R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2900 / $0.6770 | Buy Now |
DISTI #
497-STLQ015M20RCT-ND
|
DigiKey | IC REG LINEAR 2V 150MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5384 In Stock |
|
$0.2083 / $0.6200 | Buy Now |
DISTI #
STLQ015M20R
|
Avnet Americas | LDO Regulator Positive 2V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: STLQ015M20R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2359 | Buy Now |
DISTI #
511-STLQ015M20R
|
Mouser Electronics | LDO Voltage Regulators 150 mA - ultra low quiescent current linear volt regulator RoHS: Compliant | 10906 |
|
$0.2270 / $0.6400 | Buy Now |
|
STMicroelectronics | 150 mA - ultra low quiescent current linear voltage regulator RoHS: Compliant Min Qty: 1 | 10906 |
|
$0.3400 / $0.6300 | Buy Now |
|
Future Electronics | 150 mA - ultra low quiescent current linear voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 500Cut Tape/Mini-Reel |
|
$0.2150 / $0.2850 | Buy Now |
|
Future Electronics | 150 mA - ultra low quiescent current linear voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | 150 mA - ultra low quiescent current linear voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
STLQ015M20R
|
Avnet Americas | LDO Regulator Positive 2V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: STLQ015M20R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2359 | Buy Now |
DISTI #
STLQ015M20R
|
TME | IC: voltage regulator, LDO,linear,fixed, 2V, 0.15A, SOT23-5, SMD Min Qty: 3 | 0 |
|
$0.2510 / $0.3530 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STLQ015M20R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLQ015M20R
STMicroelectronics
150 mA - ultra low quiescent current linear voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-02-17 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.112 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.06 V | |
Output Voltage1-Min | 1.94 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |