Part Details for STM025PC2DT048Q by TE Connectivity
Overview of STM025PC2DT048Q by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM025PC2DT048Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM025PC2DT048Q-ND
|
DigiKey | CONN PLUG 25POS 30AWG 48IN Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71709577
|
RS | TE, A&D Connectors, Cable Assemblies, STM025PC2DT048Q = WDUALOBE | TE Connectivity STM025PC2DT048Q RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$444.5200 | RFQ |
|
Onlinecomponents.com | STM025PC2DT048Q = WDUALOBE RoHS: Compliant | 0 |
|
$310.9200 / $756.9800 | Buy Now |
|
Master Electronics | STM025PC2DT048Q = WDUALOBE RoHS: Compliant | 0 |
|
$310.9200 / $756.9800 | Buy Now |
Part Details for STM025PC2DT048Q
STM025PC2DT048Q CAD Models
STM025PC2DT048Q Part Data Attributes:
|
STM025PC2DT048Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025PC2DT048Q
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |