Part Details for STM03711500PCN by TE Connectivity
Overview of STM03711500PCN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM03711500PCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2635
|
Newark | Stm03711500Pcn = Solder Cup |Nanonics Te Connectivity STM03711500PCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.1700 / $242.6400 | Buy Now |
DISTI #
71710295
|
RS | TE, A&D Connectors, Relay, STM03711500PCN = SOLDER CUP | TE Connectivity STM03711500PCN RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$315.0700 / $338.7800 | RFQ |
|
Onlinecomponents.com | Conn Rectangular PIN 37 POS 0.63mm Solder Cup ST Panel Mount RoHS: Compliant | 0 |
|
$440.0500 / $463.2100 | Buy Now |
DISTI #
1-1589053-2
|
TTI | Headers & Wire Housings STM03711500PCN = SOLDER CUP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$303.8500 | Buy Now |
DISTI #
TE Connectivity STM03711500PCN
|
PEI Genesis | STM03711500PCN = SOLDER CUP | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular PIN 37 POS 0.63mm Solder Cup ST Panel Mount RoHS: Compliant | 0 |
|
$440.0500 / $463.2100 | Buy Now |
Part Details for STM03711500PCN
STM03711500PCN CAD Models
STM03711500PCN Part Data Attributes:
|
STM03711500PCN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM03711500PCN
TE Connectivity
D Nanominiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |