Part Details for STM065PC2DM018N by TE Connectivity
Overview of STM065PC2DM018N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM065PC2DM018N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM065PC2DM018N-ND
|
DigiKey | CONN PLUG 65POS 30AWG 18IN Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71709620
|
RS | TE, A&D Connectors, Cable Assemblies, STM065PC2DM018N = WDUALOBE | TE Connectivity STM065PC2DM018N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$671.3300 | RFQ |
|
Onlinecomponents.com | Conn Barrier Strip 9 POS 11.11mm Solder RA Thru-Hole 30A/Contact RoHS: Compliant | 0 |
|
$469.5500 / $1,143.1900 | Buy Now |
|
Master Electronics | Conn Barrier Strip 9 POS 11.11mm Solder RA Thru-Hole 30A/Contact RoHS: Compliant | 0 |
|
$469.5500 / $1,143.1900 | Buy Now |
Part Details for STM065PC2DM018N
STM065PC2DM018N CAD Models
STM065PC2DM018N Part Data Attributes
|
STM065PC2DM018N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM065PC2DM018N
TE Connectivity
D Nanominiature Connector, 65 Contact(s), Male, 0.025 inch Pitch, Wire Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.929 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 65 | |
Wire Size-Max | 30 AWG |