-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32C011D6Y6TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 12UFBGA Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4822 / $0.5055 | Buy Now |
DISTI #
STM32C011D6Y6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 32KB Flash 2V to 3.6V 12-Pin WLCSP T/R - Tape and Reel (Alt: STM32C011D6Y6TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5508 | Buy Now |
DISTI #
511-STM32C011D6Y6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 6 Kbytes RAM 48 MHz CPU 2x USART RoHS: Compliant | 3301 |
|
$0.4970 / $1.2700 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V RoHS: Compliant Min Qty: 1 | 3301 |
|
$0.7200 / $1.2500 | Buy Now |
|
Future Electronics | ARM® Cortex®-M0+ 32KB (32K x 8) FLASH 48MHz Microcontroller IC 32-Bit - WLCSP-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 60000Reel |
|
$0.5400 | Buy Now |
|
Ameya Holding Limited | 68301 |
|
RFQ | ||
DISTI #
STM32C011D6Y6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 32KB Flash 2V to 3.6V 12-Pin WLCSP T/R (Alt: STM32C011D6Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 50000 |
|
Buy Now | |
DISTI #
STM32C011D6Y6TR
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 32KB Flash 2V to 3.6V 12-Pin WLCSP T/R (Alt: STM32C011D6Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32C011D6Y6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C011D6Y6TR
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 10 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 12 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.49 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 1.42 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |