Part Details for STM32C011F6U6TR by STMicroelectronics
Overview of STM32C011F6U6TR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32C011F6U6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2327
|
Newark | Mcu, 32Bit, 48Mhz, Ufqfpn-20, Product Range:Stm32 Family Stm32C0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32C011F6U6TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 670 |
|
$0.7450 / $1.6400 | Buy Now |
DISTI #
497-STM32C011F6U6TRCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5264 / $1.3600 | Buy Now |
DISTI #
STM32C011F6U6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 32 KB - Tape and Reel (Alt: STM32C011F6U6TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5957 / $0.6213 | Buy Now |
DISTI #
65AK2327
|
Avnet Americas | ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 32 KB - Product that comes on tape, but is not reeled (Alt: 65AK2327) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 670 Partner Stock |
|
$1.3600 / $1.8800 | Buy Now |
DISTI #
511-STM32C011F6U6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 6 Kbytes RAM 48 MHz CPU 2x USART RoHS: Compliant | 5988 |
|
$0.5510 / $1.4100 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V RoHS: Compliant Min Qty: 1 | 6301 |
|
$0.8000 / $1.3800 | Buy Now |
|
Future Electronics | STM32C0 Series 32 kB Flash 8 kB RAM 48 MHz SMT 32-Bit Microcontroller-UFQFPN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 48000Reel |
|
$0.5950 | Buy Now |
|
Future Electronics | STM32C0 Series 32 kB Flash 8 kB RAM 48 MHz SMT 32-Bit Microcontroller-UFQFPN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Future Electronics | STM32C0 Series 32 kB Flash 8 kB RAM 48 MHz SMT 32-Bit Microcontroller-UFQFPN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Ameya Holding Limited | 40747 |
|
RFQ |
Part Details for STM32C011F6U6TR
STM32C011F6U6TR CAD Models
STM32C011F6U6TR Part Data Attributes
|
STM32C011F6U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C011F6U6TR
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |