-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2328
|
Newark | Arm Mcu, 32Bit, 48Mhz, Nsoic-8 Rohs Compliant: Yes |Stmicroelectronics STM32C011J4M6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5400 / $1.2300 | Buy Now |
DISTI #
497-STM32C011J4M6-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2000 In Stock |
|
$0.3648 / $0.9100 | Buy Now |
DISTI #
STM32C011J4M6
|
Avnet Americas | ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 16 KB - Tape and Reel (Alt: STM32C011J4M6) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3992 / $0.4164 | Buy Now |
DISTI #
511-STM32C011J4M6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes Flash 6 Kbytes RAM 48 MHz CPU 2x USART RoHS: Compliant | 0 |
|
$0.3690 / $0.9500 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5400 / $0.9300 | Buy Now |
|
Future Electronics | STM32C0 Series 32-Bit 48MHz 16KB FLASH Microcontroller IC SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3900 | Buy Now |
|
Future Electronics | STM32C0 Series 32-Bit 48MHz 16KB FLASH Microcontroller IC SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3600 / $0.3850 | Buy Now |
DISTI #
STM32C011J4M6
|
TME | IC: ARM microcontroller, 48MHz, SO8, 2÷3.6VDC, 6kBSRAM,16kBFLASH Min Qty: 1 | 122 |
|
$0.5990 / $1.0560 | Buy Now |
|
Ameya Holding Limited | 200 |
|
RFQ | ||
DISTI #
STM32C011J4M6
|
Avnet Silica | ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 16 KB (Alt: STM32C011J4M6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Silica - 1400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32C011J4M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C011J4M6
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 8 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |