Part Details for STM32F031G4U7 by STMicroelectronics
Overview of STM32F031G4U7 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32F031G4U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y5885
|
Newark | Stm32F |Stmicroelectronics STM32F031G4U7 Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16723-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2940 In Stock |
|
$1.2471 / $2.0900 | Buy Now |
DISTI #
STM32F031G4U7
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 28-Pin UFQFPN Tray - Bulk (Alt: STM32F031G4U7) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3922 / $1.4521 | Buy Now |
DISTI #
511-STM32F031G4U7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU RoHS: Compliant | 0 |
|
$1.2400 / $2.0900 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2300 / $2.0500 | Buy Now |
|
Future Electronics | STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks Container: Tray | 980Tray |
|
$1.2300 / $1.2900 | Buy Now |
|
Ameya Holding Limited | UFQFPN 28/A°/ARM-based 32-bit MCU with up to 32 Kbytes Flash, timers,ADC an | 5880 |
|
RFQ | |
|
ComSIT USA | ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS RoHS: Compliant | Europe - 2450 |
|
RFQ | |
DISTI #
STM32F031G4U7
|
Avnet Silica | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 28-Pin UFQFPN Tray (Alt: STM32F031G4U7) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F031G4U7
|
EBV Elektronik | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 28-Pin UFQFPN Tray (Alt: STM32F031G4U7) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days | EBV - 1960 |
|
Buy Now |
Part Details for STM32F031G4U7
STM32F031G4U7 CAD Models
STM32F031G4U7 Part Data Attributes
|
STM32F031G4U7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F031G4U7
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F031G4U7
This table gives cross-reference parts and alternative options found for STM32F031G4U7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F031G4U7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F031G4U7TR | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU | STMicroelectronics | STM32F031G4U7 vs STM32F031G4U7TR |
STM32F031G4U6 | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU | STMicroelectronics | STM32F031G4U7 vs STM32F031G4U6 |
STM32F031G4U6TR | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU | STMicroelectronics | STM32F031G4U7 vs STM32F031G4U6TR |