Part Details for STM32F042G4U6 by STMicroelectronics
Overview of STM32F042G4U6 by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for STM32F042G4U6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1016
|
Newark | Mcu, 32Bit, 48Mhz, Ufqfn-28, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F042G4U6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$0.6530 | Buy Now |
DISTI #
497-17830-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2882 In Stock |
|
$1.4538 / $3.0100 | Buy Now |
DISTI #
STM32F042G4U6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray - Trays (Alt: STM32F042G4U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5691 / $1.6366 | Buy Now |
DISTI #
42Y1016
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray - Bulk (Alt: 42Y1016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 241 Partner Stock |
|
$2.0500 / $2.3200 | Buy Now |
DISTI #
511-STM32F042G4U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 1188 |
|
$1.4400 / $1.9200 | Buy Now |
DISTI #
V79:2366_28320860
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 876 |
|
$1.1463 / $1.3590 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 1188 |
|
$1.4100 / $1.8800 | Buy Now |
|
Future Electronics | STM32F Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 980Tray |
|
$1.4200 / $1.4900 | Buy Now |
|
Future Electronics | STM32F Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.0100 | Buy Now |
|
Future Electronics | STM32F Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.0100 | Buy Now |
Part Details for STM32F042G4U6
STM32F042G4U6 CAD Models
STM32F042G4U6 Part Data Attributes:
|
STM32F042G4U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F042G4U6
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |